- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1419102-5
6-1419102-5
TE Connectivity / AMP Brand
Electromechanical Relay 22VDC 484Ohm 30A SPST-NO (50.29x27.43x27.94)mm Flange Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 22VDC 484Ohm 30A SPST-NO (50.29x27.43x27.94)mm Flange Industrial Relay
Search Keywords: 614191025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1419102-5
-
Alias/AKA:T9AP1D52-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:22 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$13.33
500
$7.06
750
$4.97
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing