- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1419102-0
6-1419102-0
TE Connectivity / AMP Brand
T9AP1D52-12
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
T9AP1D52-12
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
Search Keywords: 614191020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1419102-0
-
Alias/AKA:T9AP1D52-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,636
Ships today, if you order in
On Order:
12,000
can ship 10/12/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$4.52
100
$4.47
250
$4.43
500
$4.35
1,000
$4.24
2,500
$4.23
5,000
$4.22
7,500 +
$4.21
Click for Quote
Log in
to unlock special pricing