- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1416200-3
6-1416200-3
TE Connectivity / AMP Brand
Miniature PCB Relay - 1 form C, 1 CO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 5VDC@42mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Miniature PCB Relay - 1 form C, 1 CO contact - Contacts: AgNi 90/10 10A 250VAC - Coil: 5VDC@42mA - Thru Hole
Search Keywords: 614162003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1416200-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:118 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
20
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$4.191
500
$3.810
750
$3.020
1,000 +
$2.960
Click for Quote
Log in
to unlock special pricing