- Home ›
- All Products›
- 6-1415546-7
TE Connectivity / AMP Brand
6-1415546-7
RP424060
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RP424060
Search Keywords: 614155467
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1415546-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Contact Material: | AgNi90/10 |
| Height Class (Mechanical): | 25 – 30 mm |
| Actuating System: | DC |
| Output Switching: | Random |
| Environmental Ambient Temperature (Max): | 70 °C |
| Contact Switching Load (Min): | 100mA @ 24V |
| Base Dimensions: | 29x12.6 mm |
| Contact Arrangement: | 2 Form C (2 CO) |
| Insulation Clearance Class: | 8 mm |
| Coil Resistance: | 6300 Ω |
| Operating Temperature Range: | -40 – 70 °C |
| Contact Current Class: | 5 – 10 A |
| Contact Switching Voltage (Max): | 400 VAC, 300 VDC |
| Contact Voltage Rating: | 250 VAC, 30 VDC |
| Coil Power Rating Class: | 500 – 600 mW |
| Contact Number of Poles: | 2 |
| Contact Current Rating (Max): | 8 A |
| Length Class (Mechanical): | 25 – 30 mm |
| Logic Voltage: | 60 VDC |
| Contact Limiting Making Current: | 8 A |
| Contact Plating Material: | Silver Nickel |
| Coil Power Rating DC: | 500 mW |
| Insulation Creepage Between Contact & Coil: | 8 mm |
| Insulation Clearance Between Contact & Coil: | 8 mm |
| Insulation Creepage Class: | 8 mm |
| Contact Limiting Continuous Current: | 8 A |
| Coil Magnetic System: | Monostable, DC |
| Product Weight: | 20 g |
| Environmental Category of Protection: | RTII |
| Power Relay Type: | Standard |
| Insulation Initial Dielectric Between Contacts & Coil: | 4000 V, 4000 Vrms |
| Coil Current: | .009 A |
| Packaging Method: | Box & Tube |
| Environmental Ambient Temperature Class: | -40 – 70 °C |
| Coil Voltage Rating: | 60 VDC |
| Width Class (Mechanical): | 12 – 16 mm |
| Insulation Initial Dielectric Between Adjacent Contacts: | 2500 Vrms |
| Dimensions (L x W x H) (Approximate): | 29 x 12.6 x 25.5 mm |
| Product Width: | 12.6 mm |
| Insulation Initial Dielectric Between Coil & Contact Class: | 4000 V |
| Product Length: | 29 mm |
| Relay Mounting Type: | Printed Circuit Board |
| Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
| Contact Limiting Short-Time Current: | 10 A |
| Product Height: | 25.5 mm |
| Relay Termination Type: | Printed Circuit Terminals |
| Coil Power Rating: | .5 W |
| Contact Limiting Breaking Current: | 8 A |
Tools/3D Models
+
Frequently Asked Questions
Is 6-1415546-7 RoHS compliant?
Yes, 6-1415546-7 is RoHS compliant.
What is the lead time for 6-1415546-7?
The standard lead time for 6-1415546-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
125
$113.87
250
$58.16
375
$39.59
500 +
$38.80
Click for Quote
Log in
to unlock special pricing