- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1415541-5
6-1415541-5
TE Connectivity / AMP Brand
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 29mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 29mm) Socket
Search Keywords: 614155415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1415541-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT10703
-
Mounting:Socket10716
-
Termination Style:Plug-In10727
-
Push to Test Button:Yes10724
-
Led Indicator:Yes10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:192 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$14.50
25
$14.46
50
$14.42
63
$14.39
125
$8.93
188
$7.05
250 +
$6.91
Click for Quote
Log in
to unlock special pricing