- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1415537-5
6-1415537-5
TE Connectivity / AMP Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 24VDC@33mA - Thru Hole
Search Keywords: 614155375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1415537-5
-
Alias/AKA:SR6A6K24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO,3PST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:720 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
MOQ for out of Stock Qty:
63
35 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$53.96
10
$39.83
25
$39.12
50
$38.79
63
$38.69
125
$38.60
188
$38.50
250 +
$38.40
Click for Quote
Log in
to unlock special pricing