- Home ›
- All Products›
- 6-1415064-1
TE Connectivity / AMP Brand
6-1415064-1
SR6ZA048
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1415064-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Environmental Category of Protection: | RT I |
| Contact Switching Voltage (Max): | 250 VAC |
| Contact Current Rating (Max): | 8 A |
| Relay Mounting Type: | DIN Rail |
| Contact Special Features: | Force Guided Contacts |
| Insulation Initial Dielectric Between Adjacent Contacts: | 2000 Vrms |
| Coil Resistance: | 1920 Ω |
| Contact Limiting Short-Time Current: | 8 A |
| Contact Current Class: | 5 – 10 A |
| Contact Limiting Making Current: | 8 A |
| Coil Magnetic System: | Monostable, DC |
| Coil Power Rating Class: | 1000 – 1500 mW |
| Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| Width Class (Mechanical): | 40 mm |
| Contact Material: | AgSnO2 |
| Coil Voltage Rating: | 48 VDC |
| Power Relay Type: | Force-Guided |
| Coil Special Features: | Coil Suppression Diode |
| Environmental Ambient Temperature Class: | -25 – 50 °C |
| Contact Switching Load (Min): | 10mA @ 5V |
| Contact Limiting Breaking Current: | 8 A |
| Length Class (Mechanical): | 60 mm |
| Insulation Initial Dielectric Between Coil & Contact Class: | 2500 – 3000 V |
| Comment: | Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control |
| Insulation Clearance Class: | 5 – 8 mm |
| Insulation Initial Dielectric Between Contacts & Coil: | 3000 Vrms |
| Height Class (Mechanical): | 50 mm |
| Contact Number of Poles: | 6 |
| Contact Voltage Rating: | 250 VAC |
| Contact Limiting Continuous Current: | 8 A |
| Insulation Creepage Class: | 3 – 5.5 mm |
| Coil Power Rating DC: | 1200 mW |
| Product Height: | 2.126 in, 54 mm |
| Environmental Ambient Temperature (Max): | 50 °C, 122 °F |
| Product Weight: | 90 g, 3.175 oz |
| Product Width: | 1.81 in, 46 mm |
| Insulation Clearance Between Contact & Coil: | .217 in, 5.5 mm |
| Insulation Creepage Between Contact & Coil: | .217 in, 5.5 mm |
| Product Length: | 3.425 in, 87 mm |
| Packaging Method: | Box & Carton |