Image is representational - see mfr. specs

SR4M4110

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
SR4M4110
Product Highlights:
  • Relay Type = Safety Relay SR4 D/M
  • SR4 D/M Series
  • DC Actuating System
  • Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
  • Contact Current Rating = 8 A
Search Keywords: 614150541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1415054-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Coil Current:
    .007 A
  • Coil Resistance:
    15125 Ω
  • Contact Arrangement:
    3 Form A (NO) + 1 Form B (NC)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
MOQ for out of Stock Qty:
63
34 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.37
10
$32.74
25
$31.63
50
$29.82
63
$29.31
125
$28.79
188
$28.72
250 +
$27.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!