- Home ›
- All Products›
- 6-1415053-1
6-1415053-1
TE Connectivity / AMP Brand
SR4M4006
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SR4M4006
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 614150531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1415053-1
-
Alias/AKA:SR4M4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Power Rating Class:600 – 800 mW
-
Coil Voltage Rating:6 VDC
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Insulation Creepage Class:8 mm
-
Contact Switching Voltage (Max):400 VAC
-
Power Relay Type:Force-Guided
-
Contact Current Rating (Max):8 A
-
Width Class (Mechanical):12 – 16 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Insulation Clearance Class:8 mm
-
Height Class (Mechanical):16 – 20 mm
-
Contact Material:AgSnO2
-
Contact Limiting Short-Time Current:8 A
-
Length Class (Mechanical):35 – 40 mm
-
Contact Limiting Making Current:8 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Special Features:Force Guided Contacts
-
Contact Number of Poles:4
-
Contact Switching Load (Min):10mA @ 5V
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:45 Ω
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Environmental Category of Protection:RTIII
-
Contact Current Class:5 – 10 A
-
Contact Limiting Continuous Current:8 A
-
Contact Limiting Breaking Current:8 A
-
Environmental Ambient Temperature Class:-25 – 70 °C
-
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
-
Contact Voltage Rating:250 VAC
-
Coil Current:.133 A
-
Coil Power Rating DC:800 mW
-
Product Weight:30 g, 1.058 oz
-
Product Width:.512 in, 13 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Height:.65 in, 16.5 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Length:1.575 in, 40 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
63
$56.40
125
$30.10
188
$21.12
250 +
$20.70
Click for Quote
Log in
to unlock special pricing