Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1415035-1

Relay Socket DIN Rail

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Relay Socket DIN Rail
Search Keywords: 614150351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1415035-1
  • Alias/AKA:
    RT78726
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Relay Socket
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    16/Contact A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1415035-1 RoHS compliant?
Yes, 6-1415035-1 is RoHS compliant.
What is the lead time for 6-1415035-1?
The standard lead time for 6-1415035-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,750   can ship 10/14/26
3,000   can ship 10/21/26
Minimum Order Quantity:
5
32 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.60
25
$4.29
50
$4.28
100
$4.25
300
$4.20
500
$4.19
1,000
$4.18
2,500 +
$4.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!