- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 6-1415034-1
TE Connectivity / AMP Brand
6-1415034-1
PT78720
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1415034-1 |
| Alias/AKA: | PT78720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Relay Socket |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 240 VAC |
| Maximum Current Rating: | 12/Contact A |
| Mounting: | Panel Mount |
| Operating Temperature: | -40 to 70 °C |