- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1415018-1
6-1415018-1
TE Connectivity / AMP Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 48VDC@25mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 48VDC@25mA - Thru Hole
Search Keywords: 614150181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1415018-1
-
Alias/AKA:V23050A1048A533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
-
Coil Resistance:1920 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
63
$75.82
125
$40.34
188
$27.67
250 +
$27.11
Click for Quote
Log in
to unlock special pricing