- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1415011-1
TE Connectivity / AMP Brand
6-1415011-1
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 6VDC@116mA - ThruHole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 6VDC@116mA - ThruHole
Search Keywords: 614150111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1415011-1
-
Alias/AKA:V23047-A1006-A511, V23047A1006A511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
-
Coil Resistance:51 Ω
Tools/3D Models
+
Frequently Asked Questions
Is 6-1415011-1 RoHS compliant?
Yes, 6-1415011-1 is RoHS compliant.
What is the lead time for 6-1415011-1?
The standard lead time for 6-1415011-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
20
$8.28
40
$8.09
60
$8.07
100
$7.97
260
$7.76
500
$7.66
1,000 +
$7.61
Click for Quote
Log in
to unlock special pricing