- Home ›
- All Products›
- 6-1414920-1
6-1414920-1
TE Connectivity / AMP Brand
V23086R2801A403-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23086R2801A403-EV-CBOX
Search Keywords: 614149201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1414920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Voltage (Nominal):12 VDC
-
Environmental Ambient Temperature (Max):105 °C, 221 °F
-
Product Weight:8 g, .282 oz
-
Coil Magnetic System:Monostable, DC
-
Product Length:.929 in, 23.6 mm
-
Insulation Initial Dielectric Between Contacts & Coil:500 Vrms
-
Coil Power Rating (DC):567 mW
-
Mounting Type:Printed Circuit Board
-
Contact Limiting Breaking Current:30 A
-
Height Class (Mechanical):10 – 11 mm
-
Contact Arrangement:2 Form C (CO)
-
Contact Limiting Making Current:40 A
-
Insulation Initial Dielectric Between Coil & Contact Class:0 – 500 V
-
Contact Switching Load (Min):1000mA @ 5V
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Environmental Category of Protection:RTII
-
Product Width:.508 in, 12.9 mm
-
Terminal Type:PCB-THR
-
Coil Resistance:254 Ω
-
Contact Base Material:AgSnO2
-
Contact Limiting Continuous Current:30 A
-
Width Class (Mechanical):12 – 16 mm
-
Contact Current Class:20 – 30 A
-
Current Rating (85°C):15 , 20
-
Coil Power Rating Class:500 – 600 mW
-
Length Class (Mechanical):20 – 25 mm
-
Environmental Ambient Temperature Class:85 – 105 °C
-
High Power Relays (<75A):No
-
Coil Voltage Rating:12 VDC
-
Relay Type:Double Micro Relay K
-
Product Height:.4 in, 10.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
248
$15.32
495
$8.13
743
$5.71
990 +
$5.61
Click for Quote
Log in
to unlock special pricing