- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61397-1
61397-1
TE Connectivity / AMP Brand
The 61397-1 is an open barrel, ring tongue terminal with insulation support, designed for 18-14 AWG wire and a size 10 stud.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 61397-1 is an open barrel, ring tongue terminal with insulation support, designed for 18-14 AWG wire and a size 10 stud.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 613971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
On Order:
32,000
can ship 7/22/26
Minimum Order Quantity:
2500
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1076
5,000
$0.1055
8,000
$0.1044
16,000
$0.1020
32,000
$0.0980
56,000
$0.0965
104,000
$0.0963
152,000 +
$0.0960
Click for Quote
Log in
to unlock special pricing