- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 6-1394461-5
TE Connectivity / AMP Brand
6-1394461-5
PHOTOVOLT CONN PIN PLUS 6 sq mm 10AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Cable Coupler
- Male
- Keyed
- Keying = Plus
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1394461-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Male Cable Coupler |
| Wire Size: | 10 AWG |
-
This product is discontinued, but still in stock.
-