Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1394461-3

PHOTOVOLT CONN PIN NEUTRAL 2.5 sq mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
PHOTOVOLT CONN PIN NEUTRAL 2.5 sq mm
Search Keywords: 613944613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1394461-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Male Cable Coupler
IP Rating: IP67
Termination Method: Screw
Maximum Current Rating: 25 A
Wire Size: 14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1394461-3 discontinued?
Yes, 6-1394461-3 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1394461-3 RoHS compliant?
Yes, 6-1394461-3 is RoHS compliant.
What is the lead time for 6-1394461-3?
The standard lead time for 6-1394461-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,440
Ships today, if you order in
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.56
100
$2.38
500
$2.07
1,000
$1.83
5,000
$1.72
10,000
$1.67
25,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!