- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 6-1394461-2
6-1394461-2
TE Connectivity / AMP Brand
PHOTOVOLT CONN PIN NEUTRAL 4 s
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PHOTOVOLT CONN PIN NEUTRAL 4 s
Product Highlights:
- Connector
- Connector Type = Cable Coupler
- Male
- Not Keyed
- Wire Size = 4.0² [12] mm² [AWG]
Search Keywords: 613944612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1394461-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Male Cable Coupler
-
Polarity:N/A
-
IP Rating:IP67
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25 A
-
Wire Size:12 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,194
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.93
50
$2.62
100
$2.59
300
$2.53
500
$2.19
1,000
$1.91
2,500
$1.88
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing
Accessories