- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 6-1393843-7
6-1393843-7
TE Connectivity / AMP Brand
Electromechanical Relay 36VDC 15A DPDT (43.69x21.69x42.72)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 36VDC 15A DPDT (43.69x21.69x42.72)mm Flange General Purpose Relay
Search Keywords: 613938437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393843-7
-
Alias/AKA:K10P-11DT5-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2
$64.56
5
$64.39
10
$64.23
25
$64.08
50
$39.43
75
$31.21
100 +
$30.59
Click for Quote
Log in
to unlock special pricing