- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1393817-4
TE Connectivity / AMP Brand
6-1393817-4
Plug-In Cradle Relay - 4PDT - Bifurcated Contact - 2A - Coil: 48VDC, 1400 ohm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1393817-4 |
| Alias/AKA: | V23003B64C110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil12534 |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | 4PDT12514 |
| Mounting: | Socket12526 |
| Termination Style: | Solder Lug12536 |
| Coil Current: | 34.28 mA |
| Contact Form: | 4 Form C12515 |
-
This product is discontinued, but still in stock.