- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1393812-4
6-1393812-4
TE Connectivity / AMP Brand
Signal Relay - 4 form C, 4 CO - Contacts: Bifurcated, 2A - Coil: 60VDC, 3800 ohms - Dust protected - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay - 4 form C, 4 CO - Contacts: Bifurcated, 2A - Coil: 60VDC, 3800 ohms - Dust protected - Plug-In
Search Keywords: 613938124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393812-4
-
Alias/AKA:V23054D26C110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$188.79
2
$185.29
4
$181.80
7
$178.31
20
$174.81
50
$156.29
100
$131.62
250 +
$115.17
Click for Quote
Log in
to unlock special pricing