- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1393806-7
TE Connectivity / AMP Brand
6-1393806-7
V23154C 717B104
View Datasheet Ask the Datasheet Accessories Notify Me
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393806-7
-
Alias/AKA:V23154C717B104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:19 x 24 x 35.5 mm
-
Termination Style:Solder
-
Coil Current:54.54 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.