- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1393801-8
6-1393801-8
TE Connectivity / AMP Brand
V23030C1032A106
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
V23030C1032A106
Search Keywords: 613938018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393801-8
-
Alias/AKA:V23030C1032A106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:39.7 x 37.4 x 10.2 mm
-
Termination Style:PC Pin
-
Coil Current:131.58 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$63.18
5
$60.74
10
$59.83
15
$58.93
25
$58.04
50 +
$57.17
Click for Quote
Log in
to unlock special pricing