Available Replacements
Older Equivalent
T81N5D312-05
T81N5D312-05

TE Connectivity / P&B Brand

In Stock: 74

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

T81N5D312-05

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
T81N5D312-05
Product Highlights:
  • T81N Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: 613937799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1393779-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 60 °C
  • Dimension:
    15.9 x 10.9 x 11.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    90.91 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.73
100
$1.66
250
$1.58
500
$1.53
1,000
$1.46
2,500
$1.25
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!