- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393768-9
6-1393768-9
TE Connectivity / AMP Brand
R10-E7P4-J1.0K=R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R10-E7P4-J1.0K=R10
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 613937689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393768-9
-
Alias/AKA:R10-E7P4-J1.0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:45 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:1 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$318.86
25
$314.09
50
$309.38
88
$304.74
175
$156.53
263
$106.35
350 +
$104.22
Click for Quote
Log in
to unlock special pricing