- Home ›
- All Products›
- 6-1393738-1
6-1393738-1
TE Connectivity / AMP Brand
V42254A6004G125=SUB D GEHAEUSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V42254A6004G125=SUB D GEHAEUSE
Search Keywords: 613937381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393738-1
-
Alias/AKA:V42254A6004G125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Compatible With Connector Shell Size:3
-
Packaging Method:Individual
-
Number of Positions:25
-
Cable Exit Angle:37.5°
-
Packaging Quantity:15 , 200
-
Primary Product Material:Thermoplastic
-
Primary Product Plating Material:Nickel over Copper
-
Body Orientation:Straight
-
Primary Product Color:Gray
-
Thread Size:14702
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$9.98
100
$7.49
150
$6.99
200 +
$6.85
Click for Quote
Log in
to unlock special pricing