- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6-1393670-6
6-1393670-6
TE Connectivity / AMP Brand
Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold
Search Keywords: 613936706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393670-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:26 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
75
$12.22
150
$7.52
225
$5.95
300 +
$5.83
Click for Quote
Log in
to unlock special pricing