- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1393644-6
6-1393644-6
TE Connectivity / AMP Brand
V42254B1200B640=PC612 MESSERLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254B1200B640=PC612 MESSERLE
Product Highlights:
- Housing Gender = Receptacle
- Preloaded
- Contact Gender = Pin
- 64 Positions
- PCB Mount Angle = Right Angle
Search Keywords: 613936446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393644-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
450
$9.40
900
$4.98
1,350
$3.50
1,800 +
$3.43
Click for Quote
Log in
to unlock special pricing