- Home ›
- All Products›
- 6-1393637-0
TE Connectivity / AMP Brand
6-1393637-0
V42254P2263M780=PC612 FEDERLEI
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = Type M
- Connector
- Mating Type = Receptacle
- Number of Signal Contacts = 78
- 2 Power or Coaxial Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1393637-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Shielded: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Connector & Housing Type: | Receptacle |
| Number of Power or Coaxial Positions: | 2 |
| Contact Base Material: | Phosphor Bronze |
| DIN Level: | II |
| Connector System: | Board-to-Board |
| Housing Material: | Thermoplastic PBT GF |
| Rows Loaded: | A, B, C |
| Number of Rows: | 3 |
| Contact Current Rating (Max): | 1.5 A |
| Connector Mounting Type: | Board Mount |
| Panel Mount Feature: | Without |
| Number of Columns: | 26 |
| Number of Positions: | 78 |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Orientation: | Vertical |
| Number of Signal Positions: | 78 |
| DIN Size: | Standard |
| Connector Height: | 10.6 mm |
| Contact Type: | Socket |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Thickness (Recommended): | .086 in, 2.2 mm |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Gray |