- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6-1393480-7
6-1393480-7
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Search Keywords: 613934807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393480-7
-
Alias/AKA:V23529B1222B209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.26
100
$3.20
200
$3.14
400
$3.02
500
$2.70
2,000
$2.43
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
Accessories