- Home ›
- All Products›
- 6-1393304-8
6-1393304-8
TE Connectivity / AMP Brand
V23134M0053G242-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
V23134M0053G242-EV-CBOX
Search Keywords: 613933048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393304-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Contact Limiting Breaking Current:15 A
-
Contact Limiting Continuous Current:32 A
-
Coil Power Rating (DC):1800 mW
-
Rated Voltage:24 VDC
-
Mini Relay Contact Current Class:30 – 50 A
-
Mini Relay Coil Resistance:324 Ω
-
Current Rating (85°C):15 A
-
Height Class (Mechanical):20 – 25 mm
-
Mini Relay Mounting Type:Printed Circuit Board
-
Environmental Category of Protection:RTI
-
Contact Limiting Short-Time Current:240 A
-
Width Class (Mechanical):25 – 30 mm
-
Relay Type:Power Relay F4
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Contact Limiting Making Current:100 A
-
Length Class (Mechanical):25 – 30 mm
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Coil Magnetic System:Monostable, DC
-
Coil Suppression:Rp 1200Ω
-
Mini Relay Contact Arrangement:1 Form U (NO-DM)
-
Rated Coil Voltage:24 VDC
-
Mounting Brackets:Without
-
Terminal Type:PCB-THT
-
Contact Base Material:Silver Alloy
-
Environmental Ambient Temperature Class:105 – 125°C
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Width:1.02 in, 25.9 mm
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Weight:35 g, 1.2 oz
-
Height:.98 in, 24.9 mm
-
Length:1.02 in, 25.9 mm
-
Coil Power Rating Class:<1.5W W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,135
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$20.43
25
$20.38
50
$20.33
79
$20.27
158
$12.48
237
$9.88
315 +
$9.68
Click for Quote
Log in
to unlock special pricing