- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393302-4
6-1393302-4
TE Connectivity / AMP Brand
Power Relay 24VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
Search Keywords: 613933024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393302-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT10703
-
Mounting:Plug-In10716
-
Termination Style:Quick Connect10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$8.98
50
$8.57
200
$7.87
400
$7.85
600
$7.66
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing