- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 6-1393298-4
TE Connectivity / AMP Brand
6-1393298-4
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 90Ohm Plug-In
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 90Ohm Plug-In
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 613932984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393298-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
294 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:120(NO)/45(NC) A
-
Mounting:Connector
-
Operating Temperature:-40 to 125 °C
-
Dimension:28 x 33 x 53.2 mm
-
Termination Style:0.25Quick Connect
Product Guides
+
Frequently Asked Questions
Is 6-1393298-4 discontinued?
Yes, 6-1393298-4 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1393298-4 RoHS compliant?
Yes, 6-1393298-4 is RoHS compliant.
What is the lead time for 6-1393298-4?
The standard lead time for 6-1393298-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.