- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393292-3
6-1393292-3
TE Connectivity / AMP Brand
Plug-In Automotive Relay - 1 form C, SPDT - Contacts: 12VDC 30A - Coil: 24VDC 430 ohm - Suppresion Diode
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plug-In Automotive Relay - 1 form C, SPDT - Contacts: 12VDC 30A - Coil: 24VDC 430 ohm - Suppresion Diode
Search Keywords: 613932923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393292-3
-
Alias/AKA:V23074A2002A403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Ships today, if you order in
On Order:
10,080
can ship 11/16/26
Minimum Order Quantity:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.82
480
$2.72
960
$2.71
1,440
$2.70
2,880
$2.35
5,280
$2.34
7,680 +
$2.27
Click for Quote
Log in
to unlock special pricing