- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393254-7
6-1393254-7
TE Connectivity / AMP Brand
W92-X112-1=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W92-X112-1=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 1 Amps.
- Toggle Color = Black
Search Keywords: 613932547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393254-7
-
Alias/AKA:W92-X112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:1 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$223.67
5
$206.65
10
$190.34
18
$180.57
36
$180.11
54
$164.85
72 +
$149.13
Click for Quote
Log in
to unlock special pricing