- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393252-9
6-1393252-9
TE Connectivity / AMP Brand
W67-X2Q13-20=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W67-X2Q13-20=M6/M7/M9/W6/W7
Search Keywords: 613932529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393252-9
-
Alias/AKA:W67-X2Q13-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
144