Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393252-0

W67-X2Q12-3=M6/M7/M9/W6/W7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W67-X2Q12-3=M6/M7/M9/W6/W7
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 3 Amps.
  • Toggle Color = White
Search Keywords: 613932520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393252-0
Alias/AKA: W67-X2Q12-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Hydraulic Magnetic
Voltage Rating: 250,415,240 VAC
Number of Poles: 1
Current Rating: 3 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1393252-0 RoHS compliant?
Yes, 6-1393252-0 is RoHS compliant.
What is the lead time for 6-1393252-0?
The standard lead time for 6-1393252-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
MOQ for out of Stock Qty:
36
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.76
10
$69.72
25
$69.38
36
$69.21
72
$61.85
108
$61.37
144 +
$60.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!