- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393250-8
6-1393250-8
TE Connectivity / AMP Brand
W28-XT1A-3=W28
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
W28-XT1A-3=W28
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 3 Amps.
- Button Color = Black
Search Keywords: 613932508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393250-8
-
Alias/AKA:W28-XT1A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
787
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.45
100
$3.44
300
$3.19
500
$3.02
1,000
$2.84
2,500
$2.69
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing