- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393250-2
TE Connectivity / AMP Brand
6-1393250-2
W28-XT1A-1=W28
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
W28-XT1A-1=W28
Product Highlights:
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 1 A
Search Keywords: 613932502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393250-2
-
Alias/AKA:W28-XT1A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Frequently Asked Questions
Is 6-1393250-2 RoHS compliant?
Yes, 6-1393250-2 is RoHS compliant.
What is the lead time for 6-1393250-2?
The standard lead time for 6-1393250-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$7.53
25
$6.90
50
$6.63
100
$6.36
300
$5.94
500
$5.74
1,000
$5.16
2,500 +
$4.84
Click for Quote
Log in
to unlock special pricing