Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393250-0

W28-XTBB-15=W28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
W28-XTBB-15=W28
Product Highlights:
  • W28 Series
  • Actuator Style = Push to Reset
  • Number of Poles = 1
  • Current Rating = 15 Amps.
  • Button Color = Red
Search Keywords: 613932500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393250-0
Alias/AKA: W28-XTBB-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,32 VAC|VDC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: Quick Connect
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1393250-0 RoHS compliant?
Yes, 6-1393250-0 is RoHS compliant.
What is the lead time for 6-1393250-0?
The standard lead time for 6-1393250-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.92
25
$5.91
50
$5.89
100
$5.88
150
$5.87
300
$3.61
450
$2.86
600 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!