- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393246-8
TE Connectivity / AMP Brand
6-1393246-8
Thermal Circuit Breaker, W23 Series, 20 A, 1 Pole, 50 VDC, 240 VAC, Panel
View Datasheet Ask the Datasheet Accessories Notify Me
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 20 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1393246-8 |
| Alias/AKA: | W23-X1A1G-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Screw |
| Mounting: | Panel Mount |