Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393246-6

Thermal Circuit Breaker, 15 A, 1 Pole, 50 VDC, 240 VAC, Panel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Thermal Circuit Breaker, 15 A, 1 Pole, 50 VDC, 240 VAC, Panel
Product Highlights:
  • W23 Series
  • Number of Poles = 1
  • Actuator Style = Push/Pull
  • Current Rating = 15 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: 613932466
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393246-6
Alias/AKA: W23-X1A1G-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1393246-6 RoHS compliant?
Yes, 6-1393246-6 is RoHS compliant.
What is the lead time for 6-1393246-6?
The standard lead time for 6-1393246-6 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,735
Can Ship immediately
On Order:
500   can ship 7/5/27
54 Weeks can ship 12/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.48
5
$29.30
10
$28.30
25
$27.88
50
$27.81
100
$24.96
250 +
$23.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!