- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6-1393246-5
6-1393246-5
TE Connectivity / AMP Brand
Thermal Circuit Breaker, W23 Series, 10 A, 1 Pole, 50 VDC, 240 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker, W23 Series, 10 A, 1 Pole, 50 VDC, 240 VAC
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 10 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: 613932465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393246-5
-
Alias/AKA:W23-X1A1G-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
On Order:
250
can ship 7/29/26
1,000
can ship 5/31/27
63 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
1
$38.41
5
$25.88
10
$23.72
25
$22.51
50
$22.27
100
$22.04
250 +
$21.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments