Available Replacements
이전 동등품
7-1415538-7 7-1415538-7 TE Connectivity / AMP Brand RT424024WG
7-1415538-7

TE Connectivity / AMP Brand

In Stock: 96

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393243-8

General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 613932438
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393243-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-1393243-8?
The recommended replacement for 6-1393243-8 is 7-1415538-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-1393243-8 RoHS compliant?
Yes, 6-1393243-8 is RoHS compliant.
What is the lead time for 6-1393243-8?
The standard lead time for 6-1393243-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,590
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.07
60
$1.68
260
$1.67
500
$1.65
1,000
$1.64
2,500
$1.63
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!