Available Replacements
Older Equivalent
7-1415538-8 7-1415538-8 TE Connectivity / AMP Brand RT424012WG
7-1415538-8

TE Connectivity / AMP Brand

In Stock: 1,271

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393243-3

General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 613932433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1393243-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-1393243-3?
The recommended replacement for 6-1393243-3 is 7-1415538-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-1393243-3 RoHS compliant?
Yes, 6-1393243-3 is RoHS compliant.
What is the lead time for 6-1393243-3?
The standard lead time for 6-1393243-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,316
Can Ship immediately
On Order:
5,000   can ship 1/25/27
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.50
60
$1.53
260
$1.52
500
$1.50
1,000
$1.49
2,500
$1.48
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!