- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393243-2
6-1393243-2
TE Connectivity / AMP Brand
RT424009
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT424009
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- RT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 A
Search Keywords: 613932432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393243-2
-
Alias/AKA:RT424009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:200 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$8.30
750
$4.39
1,125
$3.09
1,500 +
$3.03
Click for Quote
Log in
to unlock special pricing