- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393238-4
6-1393238-4
TE Connectivity / AMP Brand
Electromechanical Relay 15VDC 16A SPDT (29x12.7x15.7)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 15VDC 16A SPDT (29x12.7x15.7)mm THT Power Relay
Search Keywords: 613932384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393238-4
-
Alias/AKA:RTD14015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,296
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$8.63
100
$8.61
250
$8.59
375
$8.57
750
$4.54
1,125
$3.19
1,500 +
$3.13
Click for Quote
Log in
to unlock special pricing