- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393234-9
6-1393234-9
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
- RPII/2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 613932349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393234-9
-
Alias/AKA:RP421048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:14 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.4 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Ships today, if you order in
MOQ for out of Stock Qty:
125
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$56.12
25
$36.24
50
$34.75
125
$34.40
250
$34.06
375
$33.73
500 +
$33.39
Click for Quote
Log in
to unlock special pricing