- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393234-8
6-1393234-8
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 1.1KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.1KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
- RPII/2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 613932348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393234-8
-
Alias/AKA:RP421024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:14 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,824
Can Ship immediately
MOQ for out of Stock Qty:
250
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$33.47
50
$28.02
100
$25.49
250
$25.37
500
$25.24
750
$25.11
1,000 +
$24.99
Click for Quote
Log in
to unlock special pricing