- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393224-6
6-1393224-6
TE Connectivity / AMP Brand
Electromechanical Relay 5VDC 112Ohm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 112Ohm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 613932246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393224-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 30
Stock lot only:
27
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
1
$2.277
30
$2.070
150
$2.030
300
$1.990
550
$1.960
1,000
$1.920
2,500
$1.470
10,000 +
$1.240
Click for Quote
Log in
to unlock special pricing